![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
VGS-150
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VGS-150B-48 AC/DC CONVERTER 48V 154W | AC/DC CONVERTER 48V 154W | 17 | Box | - | |
VGS-150C-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 772 | Box | - | |
VGS-150B-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 36 | Box | - | |
VGS-150B-12 AC/DC CONVERTER 12V 150W | AC/DC CONVERTER 12V 150W | 27 | Box | - | |
VGS-150C-15 AC/DC CONVERTER 15V 150W | AC/DC CONVERTER 15V 150W | 71 | Box | - | |
VGS-150C-12 AC/DC CONVERTER 12V 150W | AC/DC CONVERTER 12V 150W | 66 | Box | - | |
VGS-150C-48 AC/DC CONVERTER 48V 158W | AC/DC CONVERTER 48V 158W | 29 | Box | - | |
VGS-150C-36 AC/DC CONVERTER 36V 155W | AC/DC CONVERTER 36V 155W | 28 | Box | - | |
VGS-150W-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 13 | Box | - | |
VGS-150C-36-A AC/DC CONVERTER 36V 155W | AC/DC CONVERTER 36V 155W | 23 | Box | - | |
VGS-150W-36 AC/DC CONVERTER 36V 154W | AC/DC CONVERTER 36V 154W | 28 | Box | - | |
VGS-150W-15 AC/DC CONVERTER 15V 150W | AC/DC CONVERTER 15V 150W | 28 | Box | - | |
VGS-150W-48 AC/DC CONVERTER 48V 158W | AC/DC CONVERTER 48V 158W | 18 | Box | - | |
VGS-150C-24-A AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 0 | Box | - | |
VGS-150C-24-B AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 0 | Box | - |