![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
VF-S320
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VF-S320-24A-CFS AC/DC CONVERTER 24V 320W | AC/DC CONVERTER 24V 320W | 989 | Box | - | |
VF-S320-12A-CFS AC/DC CONVERTER 12V 320W | AC/DC CONVERTER 12V 320W | 230 | Box | - | |
VF-S320-24A AC/DC CONVERTER 24V 180W | AC/DC CONVERTER 24V 180W | 69 | Tray | - | |
VF-S320-48A-CFS AC/DC CONVERTER 48V 320W | AC/DC CONVERTER 48V 320W | 204 | Box | - | |
VF-S320-12A AC/DC CONVERTER 12V 320W | AC/DC CONVERTER 12V 320W | 6 | Tray | - | |
VF-S320-24A-CF-1 AC/DC CONVERTER 24V 320W | AC/DC CONVERTER 24V 320W | 100 | Box | - | |
VF-S320-18A AC/DC CONVERTER 18V 320W | AC/DC CONVERTER 18V 320W | 0 | Tray | - | |
VF-S320-28A AC/DC CONVERTER 28V 320W | AC/DC CONVERTER 28V 320W | 0 | Box | - | |
VF-S320-54A AC/DC CONVERTER 54V 320W | AC/DC CONVERTER 54V 320W | 0 | Box | - | |
VF-S320-15A AC/DC CONVERTER 15V 180W | AC/DC CONVERTER 15V 180W | 0 | Tray | - | |
VF-S320-36A AC/DC CONVERTER 36V 180W | AC/DC CONVERTER 36V 180W | 0 | Tray | - | |
VF-S320-48A AC/DC CONVERTER 48V 180W | AC/DC CONVERTER 48V 180W | 0 | Tray | - | |
VF-S320-12A-1 AC/DC CONVERTER 12V 320W | AC/DC CONVERTER 12V 320W | 0 | Box | - | |
VF-S320-15A-1 AC/DC CONVERTER 15V 320W | AC/DC CONVERTER 15V 320W | 0 | Box | - | |
VF-S320-18A-1 AC/DC CONVERTER 18V 320W | AC/DC CONVERTER 18V 320W | 0 | Box | - |