![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PRMC1
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PRMC1-D12-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 19 | Tube | - | |
PRMC1-D24-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 9 | Tube | - | |
PRMC1-D5-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
PRMC1-D48-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 47 | Tube | - | |
PRMC1-D5-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 10 | Tube | - | |
PRMC1-D12-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 44 | Tube | - | |
PRMC1-D24-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
PRMC1-D24-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 16 | Tube | - | |
PRMC1-D12-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 26 | Tube | - | |
PRMC1-D5-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PRMC1-D24-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PRMC1-D48-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
PRMC1-D48-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
PRMC1-D12-S3-S DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PRMC1-D12-S9-S DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - |