![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PRM1W
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PRM1W-E12-D12-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 126 | Tube | - | |
PRM1W-E12-D15-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 28 | Tube | - | |
PRM1W-E12-S12-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 0 | Tube | - | |
PRM1W-E12-S5-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 16 | Tube | - | |
PRM1W-E12-S9-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 7 | Tube | - | |
PRM1W-E12-S15-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 4 | Tube | - | |
PRM1W-E12-D5-S DC-DC ISOLATED, 1 W, 4.5~36 VDC | DC-DC ISOLATED, 1 W, 4.5~36 VDC | 0 | Tube | - |