![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PQP3-D12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQP3-D12-S15-M DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 225 | Tube | - | |
PQP3-D12-D5-M DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 70 | Tube | - | |
PQP3-D12-S5-M DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 80 | Tube | - | |
PQP3-D12-S12-M DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 36 | Tube | - | |
PQP3-D12-S12-D DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 35 | Tube | - | |
PQP3-D12-S15-D DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 35 | Tube | - | |
PQP3-D12-D12-D DC DC CONVERTER +/-12V 3W | DC DC CONVERTER +/-12V 3W | 26 | Tube | - | |
PQP3-D12-S15-M-TR DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-S12-M-TR DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-S24-M-TR DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-S5-M-TR DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-S3-M-TR DC DC CONVERTER 3.3V 2.5W | DC DC CONVERTER 3.3V 2.5W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-D5-M-TR DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-D9-M-TR DC DC CONVERTER +/-9V 3W | DC DC CONVERTER +/-9V 3W | 0 | Tape & Reel (TR) | - | |
PQP3-D12-D15-M-TR DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 0 | Tape & Reel (TR) | - |