PQP1-D24
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQP1-D24-S5-D DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 510 | Tube | - | |
PQP1-D24-S24-D DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 31 | Tube | - | |
PQP1-D24-S3-M DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 95 | Tube | - | |
PQP1-D24-S12-D DC DC CONVERTER 12V 996MW | DC DC CONVERTER 12V 996MW | 54 | Tube | - | |
PQP1-D24-S24-M DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 33 | Tube | - | |
PQP1-D24-D5-D DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 53 | Tube | - | |
PQP1-D24-D15-D DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 35 | Tube | - | |
PQP1-D24-D12-M DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 34 | Tube | - | |
PQP1-D24-D9-D DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 32 | Tube | - | |
PQP1-D24-D5-M DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 28 | Tube | - | |
PQP1-D24-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tape & Reel (TR) | - | |
PQP1-D24-S24-M-TR DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 0 | Tape & Reel (TR) | - | |
PQP1-D24-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tape & Reel (TR) | - | |
PQP1-D24-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tape & Reel (TR) | - | |
PQP1-D24-S12-M-TR DC DC CONVERTER 12V 996MW | DC DC CONVERTER 12V 996MW | 0 | Tape & Reel (TR) | - |