![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PQP1-D12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQP1-D12-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 990 | Tape & Reel (TR) | - | |
PQP1-D12-S24-M-TR DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 330 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PQP1-D12-S24-M DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 37 | Tube | - | |
PQP1-D12-S24-D DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 73 | Tube | - | |
PQP1-D12-S5-D DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 40 | Tube | - | |
PQP1-D12-S5-M DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PQP1-D12-S3-M DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 31 | Tube | - | |
PQP1-D12-S12-D DC DC CONVERTER 12V 996MW | DC DC CONVERTER 12V 996MW | 28 | Tube | - | |
PQP1-D12-D5-M DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 57 | Tube | - | |
PQP1-D12-D15-M DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 45 | Tube | - | |
PQP1-D12-D12-M DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 32 | Tube | - | |
PQP1-D12-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tape & Reel (TR) | - | |
PQP1-D12-S12-M-TR DC DC CONVERTER 12V 996MW | DC DC CONVERTER 12V 996MW | 0 | Tape & Reel (TR) | - | |
PQP1-D12-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tape & Reel (TR) | - | |
PQP1-D12-D15-M-TR DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 0 | Tape & Reel (TR) | - |