![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PESE1
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PESE1-S5-D24-M-TR DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 500 | Tape & Reel (TR) | - | |
PESE1-S5-D5-M-TR DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 512 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PESE1-S5-D12-M-TR DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 983 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PESE1-S5-D15-M DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 289 | Tube | - | |
PESE1-S5-S15-M DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 36 | Tube | - | |
PESE1-S5-D24-M DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 100 | Tube | - | |
PESE1-S5-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tape & Reel (TR) | - | |
PESE1-S5-S9-M-TR DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tape & Reel (TR) | - | |
PESE1-S5-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tape & Reel (TR) | - | |
PESE1-S5-S24-M-TR DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 0 | Tape & Reel (TR) | - | |
PESE1-S5-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PESE1-S5-D9-M-TR DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 0 | Tape & Reel (TR) | - | |
PESE1-S5-D15-M-TR DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 0 | Tape & Reel (TR) | - | |
PESE1-S5-S5-M DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 21 | Tube | - | |
PESE1-S5-S3-M DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 5 | Tube | - |