![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PEM2-S5
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PEM2-S5-D15-S DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 2,493 | Tube | - | |
PEM2-S5-D12-D DC DC CONVERTER +/-12V 2W | DC DC CONVERTER +/-12V 2W | 150 | Tube | - | |
PEM2-S5-S5-D DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 0 | Tube | - | |
PEM2-S5-D12-S DC DC CONVERTER +/-12V 2W | DC DC CONVERTER +/-12V 2W | 84 | Tube | - | |
PEM2-S5-S12-S DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 6 | Tube | - | |
PEM2-S5-S24-S DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 16 | Tube | - | |
PEM2-S5-S5-S DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 0 | Tube | - | |
PEM2-S5-S15-D DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 0 | Tube | - | |
PEM2-S5-S15-S DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 0 | Tube | - | |
PEM2-S5-D5-S DC DC CONVERTER +/-5V 2W | DC DC CONVERTER +/-5V 2W | 0 | Tube | - | |
PEM2-S5-D24-S DC DC CONVERTER +/-24V 2W | DC DC CONVERTER +/-24V 2W | 21 | Tube | - | |
PEM2-S5-S12-D DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 0 | Tube | - | |
PEM2-S5-D15-D DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 0 | Tube | - | |
PEM2-S5-D5-D DC DC CONVERTER +/-5V 2W | DC DC CONVERTER +/-5V 2W | 0 | Tube | - |