![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PEM1-S24
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PEM1-S24-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 25,419 | Tube | - | |
PEM1-S24-D5-S DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 211 | Tube | - | |
PEM1-S24-D15-S DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 420 | Tube | - | |
PEM1-S24-D12-S DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 216 | Tube | - | |
PEM1-S24-D3-S DC DC CONVERTER +/-3.3V 1W | DC DC CONVERTER +/-3.3V 1W | 134 | Tube | - | |
PEM1-S24-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PEM1-S24-D24-S DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 0 | Tube | - | |
PEM1-S24-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 22 | Tube | - | |
PEM1-S24-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - |