![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PDS1-S3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDS1-S3-S3-S DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 2,354 | Tube | - | |
PDS1-S3-S5-D DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 115 | Tube | - | |
PDS1-S3-S5-M DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 36 | Tube | - | |
PDS1-S3-D12-M DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 52 | Tube | - | |
PDS1-S3-S3-D DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PDS1-S3-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S3-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S3-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PDS1-S3-S3-M DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 3 | Tube | - | |
PDS1-S3-D5-M DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 24 | Tube | - | |
PDS1-S3-D15-M DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 2 | Tube | - | |
PDS1-S3-D5-M-TR DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tape & Reel (TR) | - | |
PDS1-S3-D12-M-TR DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 0 | Tape & Reel (TR) | - | |
PDS1-S3-D15-M-TR DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 0 | Tape & Reel (TR) | - |