PDQE15
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDQE15-Q24-S12-D DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 1,569 | Tube | - | |
PDQE15-Q48-S24-D DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 296 | Tube | - | |
PDQE15-Q24-S15-D DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 376 | Tube | - | |
PDQE15-Q48-D12-D DC DC CONVERTER +/-12V 15W | DC DC CONVERTER +/-12V 15W | 229 | Tube | - | |
PDQE15-Q48-D5-D DC DC CONVERTER +/-5V 15W | DC DC CONVERTER +/-5V 15W | 57 | Tube | - | |
PDQE15-Q48-S12-D DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 33 | Tube | - | |
PDQE15-Q48-S3-D DC DC CONVERTER 3.3V 13W | DC DC CONVERTER 3.3V 13W | 13 | Tube | - | |
PDQE15-Q24-D15-D DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 99 | Tube | - | |
PDQE15-Q24-D12-D DC DC CONVERTER +/-12V 15W | DC DC CONVERTER +/-12V 15W | 19 | Tube | - | |
PDQE15-Q24-S5-D DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 0 | Tube | - | |
PDQE15-Q24-S24-D DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 0 | Tube | - | |
PDQE15-Q48-S5-D DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 0 | Tube | - | |
PDQE15-Q24-S3-D DC DC CONVERTER 3.3V 13W | DC DC CONVERTER 3.3V 13W | 5 | Tube | - | |
PDQE15-Q48-S15-D DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 0 | Tube | - | |
PDQE15-Q48-D15-D DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 0 | Tube | - |