![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PDM1-S5
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDM1-S5-D12-S DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 363 | Tube | - | |
PDM1-S5-S3-S DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PDM1-S5-D3-S DC DC CONVERTER +/-3.3V 1W | DC DC CONVERTER +/-3.3V 1W | 46 | Tube | - | |
PDM1-S5-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 71 | Tube | - | |
PDM1-S5-D24-S DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 29 | Tube | - | |
PDM1-S5-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 21 | Tube | - | |
PDM1-S5-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
PDM1-S5-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PDM1-S5-D15-S DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 0 | Tube | - | |
PDM1-S5-D5-S DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tube | - | |
PDM1-S5-S9-S DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
PDM1-S5-D9-S DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 0 | Tube | - |