![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/507/225/MFG_PBO-1_tmb.jpg)
PBO-5
Power Supplies - Board Mount | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PBO-5-S3.3 AC/DC CONVERTER 3.3V 3.3W | AC/DC CONVERTER 3.3V 3.3W | 0 | Tray | - | |
PBO-5-S5-B AC/DC CONVERTER 5V 5W | AC/DC CONVERTER 5V 5W | 180 | Tray | - | |
PBO-5C-3 AC/DC CONVERTER 3.3V 3.3W | AC/DC CONVERTER 3.3V 3.3W | 88 | Tray | - | |
PBO-5-S5 AC/DC CONVERTER 5V 5W | AC/DC CONVERTER 5V 5W | 0 | Tray | - | |
PBO-5-S24-B AC/DC CONVERTER 24V 5W | AC/DC CONVERTER 24V 5W | 12 | Tray | - | |
PBO-5C-12 AC/DC CONVERTER 12V 5W | AC/DC CONVERTER 12V 5W | 0 | Tray | - | |
PBO-5C-5 AC/DC CONVERTER 5V 5W | AC/DC CONVERTER 5V 5W | 0 | Tray | - | |
PBO-5C-24 AC/DC CONVERTER 24V 5W | AC/DC CONVERTER 24V 5W | 0 | Tray | - | |
PBO-5C-15 AC/DC CONVERTER 15V 5W | AC/DC CONVERTER 15V 5W | 0 | Tray | - | |
PBO-5C-9 AC/DC CONVERTER 9V 5W | AC/DC CONVERTER 9V 5W | 0 | Tray | - | |
PBO-5-S9 AC/DC CONVERTER 9V 5W | AC/DC CONVERTER 9V 5W | 0 | Tray | - | |
PBO-5-S12-B AC/DC CONVERTER 12V 5W | AC/DC CONVERTER 12V 5W | 2 | Tray | - | |
PBO-5-S9-B AC/DC CONVERTER 9V 5W | AC/DC CONVERTER 9V 5W | 0 | Tray | - | |
PBO-5-S3.3-B AC/DC CONVERTER 3.3V 3.3W | AC/DC CONVERTER 3.3V 3.3W | 0 | Tray | - | |
PBO-5-S12 AC/DC CONVERTER 12V 5W | AC/DC CONVERTER 12V 5W | 0 | Tray | - |