![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
CPDT-5
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CPDT-5V0U-HF TVS DIODE 5VWM 10VC SOT23-3 | TVS DIODE 5VWM 10VC SOT23-3 | 33,615 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CPDT-5V0USP-HF TVS DIODE 5VWM 19VC SOT23 | TVS DIODE 5VWM 19VC SOT23 | 167,303 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CPDT-5V0-HF TVS DIODE 5VWM 15VC SOT23-3 | TVS DIODE 5VWM 15VC SOT23-3 | 3,195 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CPDT-5V0SR TVS DIODE 5VWM 10VC SOT23-3 | TVS DIODE 5VWM 10VC SOT23-3 | 27,121 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CPDT-5V0U TVS DIODE 5VWM 10VC SOT23-3 | TVS DIODE 5VWM 10VC SOT23-3 | 0 | Tape & Reel (TR) | - | |
CPDT-5V0P-HF DIODE ESD 5VWM 102W SOT-23 | DIODE ESD 5VWM 102W SOT-23 | 0 | Tape & Reel (TR) | - | |
CPDT-5V0UHP-HF DIODE ESD ARRAY 5V 400W SOT-23 | DIODE ESD ARRAY 5V 400W SOT-23 | 0 | Tape & Reel (TR) | - | |
CPDT-5V0UB-HF TVS DIODE 5VWM 18VC SOT23 | TVS DIODE 5VWM 18VC SOT23 | 0 | Tape & Reel (TR) | - | |
CPDT-5V0C-HF TVS DIODE 5VWM SOT23-3 | TVS DIODE 5VWM SOT23-3 | 0 | Tape & Reel (TR) | - | |
CPDT-5V0 TVS DIODE 5VWM 15VC SOT23-3 | TVS DIODE 5VWM 15VC SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |