![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J102K1C
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
J102K1CS35VDC.20 RELAY GEN PURPOSE SPDT 3A 5V | RELAY GEN PURPOSE SPDT 3A 5V | 14,831 | Tube | - | |
J102K1CS33VDC.20 RELAY GEN PURPOSE SPDT 3A 3V | RELAY GEN PURPOSE SPDT 3A 3V | 14,704 | Tube | - | |
J102K1CS36VDC.20 RELAY GEN PURPOSE SPDT 3A 6V | RELAY GEN PURPOSE SPDT 3A 6V | 1,775 | Tube | - | |
J102K1CS324VDC.20 RELAY GEN PURPOSE SPDT 3A 24V | RELAY GEN PURPOSE SPDT 3A 24V | 3,133 | Tube | - | |
J102K1CS312VDC.20 RELAY GEN PURPOSE SPDT 3A 12V | RELAY GEN PURPOSE SPDT 3A 12V | 808 | Tube | - | |
J102K1CS39VDC.20 RELAY GEN PURPOSE SPDT 3A 9V | RELAY GEN PURPOSE SPDT 3A 9V | 0 | Tube | - | |
J102K1CS36VDC.45 RELAY GEN PURPOSE SPDT 3A 6V | RELAY GEN PURPOSE SPDT 3A 6V | 0 | Tube | - | |
J102K1CS39VDC.36 RELAY GEN PURPOSE SPDT 3A 9V | RELAY GEN PURPOSE SPDT 3A 9V | 0 | Tube | - | |
J102K1CS36VDC.36 RELAY GEN PURPOSE SPDT 3A 6V | RELAY GEN PURPOSE SPDT 3A 6V | 0 | Tube | - | |
J102K1CS35VDC.36 RELAY GEN PURPOSE SPDT 3A 5V | RELAY GEN PURPOSE SPDT 3A 5V | 0 | Tube | - | |
J102K1CS35VDC.45 RELAY GEN PURPOSE SPDT 3A 5V | RELAY GEN PURPOSE SPDT 3A 5V | 0 | Tube | - | |
J102K1CS39VDC.45 RELAY GEN PURPOSE SPDT 3A 9V | RELAY GEN PURPOSE SPDT 3A 9V | 0 | Tube | - | |
J102K1CS312VDC.36 RELAY GEN PURPOSE SPDT 3A 12V | RELAY GEN PURPOSE SPDT 3A 12V | 0 | Tube | - | |
J102K1CS312VDC.45 RELAY GEN PURPOSE SPDT 3A 12V | RELAY GEN PURPOSE SPDT 3A 12V | 0 | Tube | - | |
J102K1CS3P6VDC.36 RELAY GEN PURPOSE SPDT 3A 6V | RELAY GEN PURPOSE SPDT 3A 6V | 0 | Tube | - |