![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J102K1A
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
J102K1AS524VDC.45 RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 1,610 | Tube | - | |
J102K1AS59VDC.45 RELAY GEN PURPOSE SPST 5A 9V | RELAY GEN PURPOSE SPST 5A 9V | 1,999 | Tube | - | |
J102K1AS55VDC.45 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 1,758 | Tube | - | |
J102K1AS56VDC.45 RELAY GEN PURPOSE SPST 5A 6V | RELAY GEN PURPOSE SPST 5A 6V | 1,986 | Tube | - | |
J102K1AS512VDC.45 RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 4,000 | Tube | - | |
J102K1AS53VDC.45 RELAY GEN PURPOSE SPST 5A 3V | RELAY GEN PURPOSE SPST 5A 3V | 1,884 | Tube | - | |
J102K1AS312VDC.20 RELAY GEN PURPOSE SPST 3A 12V | RELAY GEN PURPOSE SPST 3A 12V | 0 | Tube | - | |
J102K1AS39VDC.45 RELAY GEN PURPOSE SPST 3A 9V | RELAY GEN PURPOSE SPST 3A 9V | 0 | Tube | - | |
J102K1AS312VDC.36 RELAY GEN PURPOSE SPST 3A 12V | RELAY GEN PURPOSE SPST 3A 12V | 0 | Tube | - | |
J102K1AS312VDC.45 RELAY GEN PURPOSE SPST 3A 12V | RELAY GEN PURPOSE SPST 3A 12V | 0 | Tube | - | |
J102K1AS36VDC.45 RELAY GEN PURPOSE SPST 3A 6V | RELAY GEN PURPOSE SPST 3A 6V | 0 | Tube | - | |
J102K1AS36VDC.36 RELAY GEN PURPOSE SPST 3A 6V | RELAY GEN PURPOSE SPST 3A 6V | 0 | Tube | - | |
J102K1AS36VDC.20 RELAY GEN PURPOSE SPST 3A 6V | RELAY GEN PURPOSE SPST 3A 6V | 0 | Tube | - | |
J102K1AS39VDC.36 RELAY GEN PURPOSE SPST 3A 9V | RELAY GEN PURPOSE SPST 3A 9V | 0 | Tube | - | |
J102K1AS35VDC.36 RELAY GEN PURPOSE SPST 3A 5V | RELAY GEN PURPOSE SPST 3A 5V | 0 | Tube | - |