![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
EC7A-12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EC7A-12S05 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 15 | Tube | - | |
EC7A-12S12 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 10 | Tube | - | |
EC7A-12D12 DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 17 | Tube | - | |
EC7A-12S25 DC DC CONVERTER 2.5V 7.5W | DC DC CONVERTER 2.5V 7.5W | 0 | Tube | - | |
EC7A-12S33 DC DC CONVERTER 3.3V 10W | DC DC CONVERTER 3.3V 10W | 0 | Tube | - | |
EC7A-12S15 DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 0 | Tube | - | |
EC7A-12D15 DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 0 | Tube | - | |
EC7A-12S15S DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 0 | Tube | - | |
EC7A-12S25S DC DC CONVERTER 2.5V 7.5W | DC DC CONVERTER 2.5V 7.5W | 0 | Tube | - | |
EC7A-12S33S DC DC CONVERTER 3.3V 10W | DC DC CONVERTER 3.3V 10W | 0 | Tube | - | |
EC7A-12S05S DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 0 | Tube | - | |
EC7A-12S12S DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 0 | Tube | - | |
EC7A-12D12S DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 0 | Tube | - | |
EC7A-12D15S DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 0 | Tube | - |