CFM06S050-E

DigiKey Part Number
2034-CFM06S050-E-ND
Manufacturer
Manufacturer Product Number
CFM06S050-E
Description
AC/DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1.2A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Approval Agency
CE, cURus, D-Mark, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±5%
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.79000¥74.79
5¥72.54200¥362.71
10¥70.37400¥703.74
25¥68.25960¥1,706.49
50¥65.53060¥3,276.53
100¥62.25330¥6,225.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.