ZP05S0500WB | |
---|---|
DigiKey Part Number | 3388-ZP05S0500WB-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | ZP05S0500WB |
Description | 5W AC-DC PWR SUPPLY UL/TUV/CE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
5 | ¥57.28800 | ¥286.44 |
15 | ¥55.88667 | ¥838.30 |
30 | ¥50.29867 | ¥1,508.96 |
60 | ¥48.90167 | ¥2,934.10 |
105 | ¥45.40886 | ¥4,767.93 |
255 | ¥43.31267 | ¥11,044.73 |
510 | ¥41.91557 | ¥21,376.94 |