![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRP4012TA
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRP4012TA-4R7M FIXED IND 4.7UH 2A 145 MOHM SMD | FIXED IND 4.7UH 2A 145 MOHM SMD | 10,632 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-1R0M FIXED IND 1UH 4A 47 MOHM SMD | FIXED IND 1UH 4A 47 MOHM SMD | 13,485 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-R60M FIXED IND 600NH 5.3A 26 MOHM SMD | FIXED IND 600NH 5.3A 26 MOHM SMD | 2,875 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-1R5M FIXED IND 1.5UH 3A 56 MOHM SMD | FIXED IND 1.5UH 3A 56 MOHM SMD | 1,471 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-R36M FIXED IND 360NH 6.5A 18 MOHM SMD | FIXED IND 360NH 6.5A 18 MOHM SMD | 4,470 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-2R2M FIXED IND 2.2UH 2.8A 80 MOHM SMD | FIXED IND 2.2UH 2.8A 80 MOHM SMD | 4,127 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-R22M FIXED IND 220NH 8.5A 8 MOHM SMD | FIXED IND 220NH 8.5A 8 MOHM SMD | 2,771 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-5R6M FIXED IND 5.6UH 1.7A 208MOHM SMD | FIXED IND 5.6UH 1.7A 208MOHM SMD | 1,834 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-3R3M FIXED IND 3.3UH 2.3A 97 MOHM SMD | FIXED IND 3.3UH 2.3A 97 MOHM SMD | 846 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-R47M FIXED IND 470NH 6A 20 MOHM SMD | FIXED IND 470NH 6A 20 MOHM SMD | 4,767 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-1R2M FIXED IND 1.2UH 3.5A 56 MOHM SMD | FIXED IND 1.2UH 3.5A 56 MOHM SMD | 4,815 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-100M FIXED IND 10UH 1.3A 463 MOHM SMD | FIXED IND 10UH 1.3A 463 MOHM SMD | 4,042 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-8R2M FIXED IND 8.2UH 1.4A 376MOHM SMD | FIXED IND 8.2UH 1.4A 376MOHM SMD | 3,884 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-6R8M FIXED IND 6.8UH 1.5A 360MOHM SMD | FIXED IND 6.8UH 1.5A 360MOHM SMD | 3,724 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4012TA-R10Y FIXED IND 100NH 11.5A 5.5MOHM SM | FIXED IND 100NH 11.5A 5.5MOHM SM | 2 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |