ISOM3
Circuit Protection | Mixed Technology
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ISOM3-320-B-L2 TVS DEV GDT/MOV 875V DISC 13.2MM | TVS DEV GDT/MOV 875V DISC 13.2MM | 4,990 | Bulk | - | |
ISOM3-250-B-L2 TVS DEV GDT/MOV 675V DISC 13.2MM | TVS DEV GDT/MOV 675V DISC 13.2MM | 4,526 | Bulk | - | |
ISOM3-300-B-L2 TVS DEV GDT/MOV 800V DISC 13.2MM | TVS DEV GDT/MOV 800V DISC 13.2MM | 4,207 | Bulk | - | |
ISOM3-175-B-L2 TVS DEV GDT/MOV 470V DISC 13.2MM | TVS DEV GDT/MOV 470V DISC 13.2MM | 4,456 | Bulk | - | |
ISOM3-230-B-L2 TVS DEV GDT/MOV 620V DISC 13.2MM | TVS DEV GDT/MOV 620V DISC 13.2MM | 109 | Bulk | - | |
ISOM3-275-B-L2 TVS DEV GDT/MOV 730V DISC 13.2MM | TVS DEV GDT/MOV 730V DISC 13.2MM | 0 | Bulk | - | |
ISOM3-320-R-L2 TVS DEV GDT/MOV 875V DISC 13.2MM | TVS DEV GDT/MOV 875V DISC 13.2MM | 0 | Tape & Reel (TR) | - | |
ISOM3-175-R-L2 TVS DEV GDT/MOV 470V DISC 13.2MM | TVS DEV GDT/MOV 470V DISC 13.2MM | 0 | Tape & Reel (TR) | - | |
ISOM3-300-R-L2 TVS DEV GDT/MOV 800V DISC 13.2MM | TVS DEV GDT/MOV 800V DISC 13.2MM | 0 | Tape & Reel (TR) | - | |
ISOM3-275-R-L2 TVS DEV GDT/MOV 730V DISC 13.2MM | TVS DEV GDT/MOV 730V DISC 13.2MM | 0 | Tape & Reel (TR) | - | |
ISOM3-250-R-L2 TVS DEV GDT/MOV 675V DISC 13.2MM | TVS DEV GDT/MOV 675V DISC 13.2MM | 0 | Tape & Reel (TR) | - | |
ISOM3-230-R-L2 TVS DEV GDT/MOV 620V DISC 13.2MM | TVS DEV GDT/MOV 620V DISC 13.2MM | 0 | Tape & Reel (TR) | - |