CD214A
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CD214A-T100ALF TVS DIODE 100VWM 162VC SMA | TVS DIODE 100VWM 162VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T100CALF TVS DIODE 100VWM 162VC SMA | TVS DIODE 100VWM 162VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T10ALF TVS DIODE 10VWM 17VC SMA | TVS DIODE 10VWM 17VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T10CALF TVS DIODE 10VWM 17VC SMA | TVS DIODE 10VWM 17VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T110ALF TVS DIODE 110VWM 177VC SMA | TVS DIODE 110VWM 177VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T110CALF TVS DIODE 110VWM 177VC SMA | TVS DIODE 110VWM 177VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T11ALF TVS DIODE 11VWM 18.2VC SMA | TVS DIODE 11VWM 18.2VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T11CALF TVS DIODE 11VWM 18.2VC SMA | TVS DIODE 11VWM 18.2VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T120ALF TVS DIODE 120VWM 193VC SMA | TVS DIODE 120VWM 193VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T120CALF TVS DIODE 120VWM 193VC SMA | TVS DIODE 120VWM 193VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T12ALF TVS DIODE 12VWM 19.9VC SMA | TVS DIODE 12VWM 19.9VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T12CALF TVS DIODE 12VWM 19.9VC SMA | TVS DIODE 12VWM 19.9VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T130ALF TVS DIODE 130VWM 209VC SMA | TVS DIODE 130VWM 209VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T130CALF TVS DIODE 130VWM 209VC SMA | TVS DIODE 130VWM 209VC SMA | 0 | Tape & Reel (TR) | - | |
CD214A-T13ALF TVS DIODE 13VWM 21.5VC SMA | TVS DIODE 13VWM 21.5VC SMA | 0 | Tape & Reel (TR) | - |
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CD214A-B340R DIODE SCHOTTKY 40V 3A 2SMD | DIODE SCHOTTKY 40V 3A 2SMD | 68,389 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B160R DIODE SCHOTTKY 60V 1A 2SMD | DIODE SCHOTTKY 60V 1A 2SMD | 136,731 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B240LR DIODE SCHOTTKY 40V 2A 2SMD | DIODE SCHOTTKY 40V 2A 2SMD | 20,737 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B140LR DIODE SCHOTTKY 40V 1A 2SMD | DIODE SCHOTTKY 40V 1A 2SMD | 16,773 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B1100R DIODE SCHOTTKY 100V 1A 2SMD | DIODE SCHOTTKY 100V 1A 2SMD | 22,442 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-R12000R DIODE GEN PURP 2KV 1A DO214AC | DIODE GEN PURP 2KV 1A DO214AC | 17,273 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B360R DIODE SCHOTTKY 60V 3A 2SMD | DIODE SCHOTTKY 60V 3A 2SMD | 23,436 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B340LR DIODE SCHOTTKY 40V 3A 2SMD | DIODE SCHOTTKY 40V 3A 2SMD | 39,815 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B240R DIODE SCHOTTKY 40V 2A 2SMD | DIODE SCHOTTKY 40V 2A 2SMD | 27,504 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B260R DIODE SCHOTTKY 60V 2A 2SMD | DIODE SCHOTTKY 60V 2A 2SMD | 5,351 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-S1D DIODE GEN PURP 200V 1A 2SMD | DIODE GEN PURP 200V 1A 2SMD | 13,233 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-FS1D DIODE GEN PURP 200V 1A 2SMD | DIODE GEN PURP 200V 1A 2SMD | 5,177 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-S1Q DIODE GEN PURP 1.2KV 1A 2SMD | DIODE GEN PURP 1.2KV 1A 2SMD | 11,869 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-B120LR DIODE SCHOTTKY 20V 1A 2SMD | DIODE SCHOTTKY 20V 1A 2SMD | 9,966 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CD214A-S1K DIODE GEN PURP 800V 1A 2SMD | DIODE GEN PURP 800V 1A 2SMD | 12,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |