![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/262/324/T15-D16_tmb.jpg)
T0050100
Soldering, Desoldering, Rework Products | Soldering, Desoldering, Rework Tips, Nozzles
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
T0050100699 RTM 010 S MS TIP CHISEL 1.0X0.3 | RTM 010 S MS TIP CHISEL 1.0X0.3 | 102 | Bag | - | |
T0050100099 RTM 002 C L TIP CONICAL D0.2 | RTM 002 C L TIP CONICAL D0.2 | 36 | Bag | - | |
T0050100799 RTM 018 S TIP CHISEL 1.8X0.4 | RTM 018 S TIP CHISEL 1.8X0.4 | 61 | Bag | - | |
T0050100599 RTM 010 S TIP CHISEL 1.0X0.3 | RTM 010 S TIP CHISEL 1.0X0.3 | 36 | Bag | - | |
T0050100999 RTM 032 S TIP CHISEL 3.2X0.9 | RTM 032 S TIP CHISEL 3.2X0.9 | 23 | Bag | - | |
T0050100299 RTM 004 B TIP BEVEL CUT 0.4 | RTM 004 B TIP BEVEL CUT 0.4 | 22 | Bag | - | |
T0050100199 RTM 002 C L MS TIP CONICAL D0.2 | RTM 002 C L MS TIP CONICAL D0.2 | 46 | Bag | - | |
T0050100899 RTM 018 S MS TIP CHISEL 1.8X0.4 | RTM 018 S MS TIP CHISEL 1.8X0.4 | 39 | Bag | - | |
T0050100499 RTM 006 S MS TIP CHISEL 0.6X0.4 | RTM 006 S MS TIP CHISEL 0.6X0.4 | 17 | Bag | - | |
T0050100399 RTM 004 B MS TIP BEVEL CUT 0.4 | RTM 004 B MS TIP BEVEL CUT 0.4 | 10 | Bag | - |