![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
ADP172
Development Boards, Kits, Programmers | Linear Voltage Regulator Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP172CB-1.8-EVALZ EVAL BOARD FOR ADP172 | EVAL BOARD FOR ADP172 | 2 | Box | - | |
ADP172CB-3.0-EVALZ EVAL BOARD FOR ADP172 | EVAL BOARD FOR ADP172 | 1 | Box | - | |
ADP172CB1.26-EVALZ EVAL BOARD FOR ADP172 | EVAL BOARD FOR ADP172 | 0 | Box | - |
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP172ACBZ-1.0-R7 IC REG LINEAR 1V 300MA 4WLCSP | IC REG LINEAR 1V 300MA 4WLCSP | 2,361 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-1.65-R7 IC REG LINEAR 1.65V 300MA 4WLCSP | IC REG LINEAR 1.65V 300MA 4WLCSP | 10,389 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-0.9-R7 IC REG LINEAR 0.9V 300MA 4WLCSP | IC REG LINEAR 0.9V 300MA 4WLCSP | 2,071 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-1.8-R7 IC REG LINEAR 1.8V 300MA 4WLCSP | IC REG LINEAR 1.8V 300MA 4WLCSP | 11,915 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-1.2-R7 IC REG LINEAR 1.2V 300MA 4WLCSP | IC REG LINEAR 1.2V 300MA 4WLCSP | 4,680 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-2.9-R7 IC REG LINEAR 2.9V 300MA 4WLCSP | IC REG LINEAR 2.9V 300MA 4WLCSP | 2,870 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-3.0-R7 IC REG LINEAR 3V 300MA 4WLCSP | IC REG LINEAR 3V 300MA 4WLCSP | 1,094 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-2.1-R7 IC REG LINEAR 2.1V 300MA 4WLCSP | IC REG LINEAR 2.1V 300MA 4WLCSP | 5,374 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-1.5-R7 IC REG LINEAR 1.5V 300MA 4WLCSP | IC REG LINEAR 1.5V 300MA 4WLCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-1.7-R7 IC REG LINEAR 1.7V 300MA 4WLCSP | IC REG LINEAR 1.7V 300MA 4WLCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP172ACBZ-1.26-R7 IC REG LINEAR 1.26V 300MA 4WLCSP | IC REG LINEAR 1.26V 300MA 4WLCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |