![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
ADA4004
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADA4004-1ARJZ-R7 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 836 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-2ARMZ-R7 IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 2,800 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-2ARMZ IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 210 | Tube | - | |
ADA4004-4ACPZ-R7 IC OPAMP GP 4 CIRCUIT 16LFCSP | IC OPAMP GP 4 CIRCUIT 16LFCSP | 2,249 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-1ARZ IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 210 | Tube | - | |
ADA4004-2ARZ-R7 IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 1,451 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-4ARZ IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 210 | Tube | - | |
ADA4004-1ARZ-R7 IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 4,651 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-2ARZ IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 25 | Tube | - | |
ADA4004-2ARZ-RL IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 4,742 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-4ARZ-R7 IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 870 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-4ACPZ-RL IC OPAMP GP 4 CIRCUIT 16LFCSP | IC OPAMP GP 4 CIRCUIT 16LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4004-4ACPZ-R2 IC OPAMP GP 4 CIRCUIT 16LFCSP | IC OPAMP GP 4 CIRCUIT 16LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
ADA4004-2ARMZ-RL IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 0 | Tape & Reel (TR) | - | |
ADA4004-4ARZ-RL IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tape & Reel (TR) | - |