![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
AD8515
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AD8515ARTZ-REEL IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 10,140 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD8515ARTZ-REEL7 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 4 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD8515AKSZ-REEL7 IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 12,566 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD8515AKSZ-REEL IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 17,334 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD8515ART-REEL IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) | - | |
AD8515AKSZ-R2 IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD8515ARTZ-R2 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |