![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/130/296~4221009~DW~16_tmb.jpg)
AD7466
Development Boards, Kits, Programmers | Analog to Digital Converters (ADCs) Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EVAL-AD7466CBZ BOARD EVALUATION FOR AD7466 | BOARD EVALUATION FOR AD7466 | 0 | Box | - |
Integrated Circuits (ICs) | Analog to Digital Converters (ADC)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AD7466BRMZ IC ADC 12BIT SAR 8MSOP | IC ADC 12BIT SAR 8MSOP | 1,095 | Tube | - | |
AD7466BRTZ-REEL7 IC ADC 12BIT SAR SOT23-6 | IC ADC 12BIT SAR SOT23-6 | 7,513 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD7466BRTZ-R2 IC ADC 12BIT SAR SOT23-6 | IC ADC 12BIT SAR SOT23-6 | 2,334 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AD7466BRM IC ADC 12BIT MCRPWR 1.6V 8-MSOP | IC ADC 12BIT MCRPWR 1.6V 8-MSOP | 6,178 | Tube | - | |
AD7466BRM-REEL7 IC ADC 12BIT 1.6V LP 8-MSOP | IC ADC 12BIT 1.6V LP 8-MSOP | 5,000 | Bulk | - | |
AD7466BRM-REEL IC ADC 12BIT 1.6V LP 8-MSOP | IC ADC 12BIT 1.6V LP 8-MSOP | 2,899 | Bulk | - | |
AD7466BRMZ-REEL7 IC ADC 12BIT SAR 8MSOP | IC ADC 12BIT SAR 8MSOP | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
AD7466BRT-R2 IC ADC 12BIT 1.6V LP SOT23-6 | IC ADC 12BIT 1.6V LP SOT23-6 | 0 | Cut Tape (CT) | - | |
AD7466BRMZ-REEL IC ADC 12BIT SAR 8MSOP | IC ADC 12BIT SAR 8MSOP | 0 | Tape & Reel (TR) | - | |
AD7466BRTZ-REEL IC ADC 12BIT SAR SOT23-6 | IC ADC 12BIT SAR SOT23-6 | 0 | Tape & Reel (TR) | - |