![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3488
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3488CSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 4,126 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3488EESA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 5,614 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3488EESA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 2,339 | Tube | - | |
MAX3488CSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 550 | Tube | - | |
MAX3488ECSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 1,908 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3488ESA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 2,017 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3488ECSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 7,681 | Tube | - | |
MAX3488AEGSA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 1,171 | Tube | - | |
MAX3488ESA+ IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 404 | Tube | - | |
MAX3488EPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 62 | Tube | - | |
MAX3488EEPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 75 | Tube | - | |
MAX3488ECPA IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 0 | Tube Tube | - | |
MAX3488ECPA+ IC TRANSCEIVER FULL 1/1 8DIP | IC TRANSCEIVER FULL 1/1 8DIP | 77 | Tube | - | |
MAX3488ECSA IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tube | - | |
MAX3488AEGSA+T IC TRANSCEIVER FULL 1/1 8SOIC | IC TRANSCEIVER FULL 1/1 8SOIC | 0 | Tape & Reel (TR) | - |