![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/019/MFG_336;-16SOIC-7.5;-S;-16_tmb.jpg)
MAX14930
Isolators | Digital Isolators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX14930BASE+T DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 5,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX14930FASE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 4,965 | Tube | - | |
MAX14930DASE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 497 | Tube | - | |
MAX14930AAWE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 66 | Tube | - | |
MAX14930EAWE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 1,231 | Tube | - | |
MAX14930CASE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 2,246 | Tube | - | |
MAX14930FAWE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 268 | Tube | - | |
MAX14930CAWE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 639 | Tube | - | |
MAX14930BASE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 352 | Tube | - | |
MAX14930BAWE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 153 | Tube | - | |
MAX14930AASE+ DGTL ISO 2.75KV GEN PURP 16SOIC | DGTL ISO 2.75KV GEN PURP 16SOIC | 39 | Tube | - | |
MAX14930DAWE+ DGTL ISO 2.75KV GEN PURP 16SOIC | DGTL ISO 2.75KV GEN PURP 16SOIC | 179 | Tube Tube | - | |
MAX14930FASE+T DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 2,436 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX14930EASE+ DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 0 | Tube | - | |
MAX14930DASE+T DGTL ISO 2750VRMS 4CH GP 16SOIC | DGTL ISO 2750VRMS 4CH GP 16SOIC | 0 | Tape & Reel (TR) | - |