![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX1406
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX1406EPE+ IC TRANSCEIVER FULL 3/5 16DIP | IC TRANSCEIVER FULL 3/5 16DIP | 923 | Tube | - | |
MAX1406EAE+ IC TRANSCEIVER FULL 3/5 16SSOP | IC TRANSCEIVER FULL 3/5 16SSOP | 152 | Tube | - | |
MAX1406EWE+ IC TRANSCEIVER FULL 3/5 16SOIC | IC TRANSCEIVER FULL 3/5 16SOIC | 79 | Tube | - | |
MAX1406CPE+ IC TRANSCEIVER FULL 3/5 16DIP | IC TRANSCEIVER FULL 3/5 16DIP | 120 | Tube | - | |
MAX1406CWE+ IC TRANSCEIVER FULL 3/5 16SOIC | IC TRANSCEIVER FULL 3/5 16SOIC | 118 | Tube | - | |
MAX1406CAE+ IC TRANSCEIVER FULL 3/5 16SSOP | IC TRANSCEIVER FULL 3/5 16SSOP | 6 | Tube | - | |
MAX1406CWE+T IC TRANSCEIVER FULL 3/5 16SOIC | IC TRANSCEIVER FULL 3/5 16SOIC | 343 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX1406CWE IC TRANSCEIVER FULL 3/5 16SOIC | IC TRANSCEIVER FULL 3/5 16SOIC | 0 | Tube Tube | - | |
MAX1406CAE IC TRANSCEIVER FULL 3/5 16SSOP | IC TRANSCEIVER FULL 3/5 16SSOP | 0 | Tube | - | |
MAX1406EAE IC TRANSCEIVER FULL 3/5 16SSOP | IC TRANSCEIVER FULL 3/5 16SSOP | 0 | Tube | - | |
MAX1406EPE IC TRANSCEIVER FULL 3/5 16DIP | IC TRANSCEIVER FULL 3/5 16DIP | 0 | Tube | - | |
MAX1406EWE IC TRANSCEIVER FULL 3/5 16SOIC | IC TRANSCEIVER FULL 3/5 16SOIC | 0 | Tube | - | |
MAX1406EAE+T IC TRANSCEIVER FULL 3/5 16SSOP | IC TRANSCEIVER FULL 3/5 16SSOP | 0 | Tape & Reel (TR) | - | |
MAX1406EWE+T IC TRANSCEIVER FULL 3/5 16SOIC | IC TRANSCEIVER FULL 3/5 16SOIC | 0 | Tape & Reel (TR) | - | |
MAX1406CPE IC TRANSCEIVER FULL 3/5 16DIP | IC TRANSCEIVER FULL 3/5 16DIP | 0 | Tube | - |