![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
MS3124E14
Connectors, Interconnects | Circular Connector Assemblies
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MS3124E-14-19S CONN RCPT FMALE 19POS GOLD CRIMP | CONN RCPT FMALE 19POS GOLD CRIMP | 31 | Bulk | - | |
MS3124E14-12P MIL-26482 MS/PT/CMB RECEPT | MIL-26482 MS/PT/CMB RECEPT | 12 | Bag | - | |
MS3124E14-5S MIL-26482 MS/PT/CMB RECEPT | MIL-26482 MS/PT/CMB RECEPT | 9 | Bag | - | |
MS3124E14-18P MIL-26482 MS/PT/CMB RECEPT | MIL-26482 MS/PT/CMB RECEPT | 10 | Bag | - | |
MS3124E14-12S MIL-26482 MS/PT/CMB RECEPT | MIL-26482 MS/PT/CMB RECEPT | 9 | Bag | - | |
MS3124E14-15P RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-19SW RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-15S RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-5P CONN RCPT MALE 5POS GOLD CRIMP | CONN RCPT MALE 5POS GOLD CRIMP | 0 | Bulk | - | |
MS3124E14-19P CONN RCPT MALE 19POS GOLD CRIMP | CONN RCPT MALE 19POS GOLD CRIMP | 0 | Bulk | - | |
MS3124E14-19SX CONN RCPT FMALE 19POS GOLD CRIMP | CONN RCPT FMALE 19POS GOLD CRIMP | 0 | Bulk | - | |
MS3124E14-19SY CONN RCPT FMALE 19POS GOLD CRIMP | CONN RCPT FMALE 19POS GOLD CRIMP | 0 | Bulk | - | |
MS3124E14-18S RECEPT | RECEPT | 0 | Bulk | - |
Connectors, Interconnects | Circular Connector Housings
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MS3124E14-18PW-LC CONN RCPT HSG MALE 18POS PNL MT | CONN RCPT HSG MALE 18POS PNL MT | 5 | Bulk | - | |
MS3124E14-5P(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-18P(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-19S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-19P(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-12S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-15S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3124E14-15P(LC) RECEPT | RECEPT | 0 | Bulk | - |