![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
MS3122E22
Connectors, Interconnects | Circular Connector Assemblies
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MS3122E-22-55P CONN RCPT MALE 55POS GOLD CRIMP | CONN RCPT MALE 55POS GOLD CRIMP | 6 | Bulk | - | |
MS3122E22-21P MIL-26482 MS/PT/CMB RECEPT | MIL-26482 MS/PT/CMB RECEPT | 7 | Bag | - | |
MS3122E22-41S CONN RCPT FMALE 41POS GOLD CRIMP | CONN RCPT FMALE 41POS GOLD CRIMP | 0 | Bulk | - | |
MS3122E22-55SY RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55PZ RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55PX RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55S CONN RCPT FMALE 55POS GOLD CRIMP | CONN RCPT FMALE 55POS GOLD CRIMP | 0 | Bulk | - | |
MS3122E22-21S CONN RCPT FMALE 21POS GOLD CRIMP | CONN RCPT FMALE 21POS GOLD CRIMP | 0 | Bulk | - | |
MS3122E22-55SZ RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55SX RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55SW RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55PY RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55PW RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-32P RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-41P RECEPT | RECEPT | 0 | Bulk | - |
Connectors, Interconnects | Circular Connector Housings
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MS3122E22-32S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-21P(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-21S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55P(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-55S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-41S(LC) RECEPT | RECEPT | 0 | Bulk | - | |
MS3122E22-41P(LC) RECEPT | RECEPT | 0 | Bulk | - |