![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
91036
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
91036-150CTLF CONN HEADER SMD 100POS 1.27MM | CONN HEADER SMD 100POS 1.27MM | 240 | Tube | - | |
91036-110LF CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 0 | Tube | - | |
91036-110 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 0 | Tube | - | |
91036-130LF CONN HEADER SMD 60POS 1.27MM | CONN HEADER SMD 60POS 1.27MM | 0 | Tube | - | |
91036-120LF CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 0 | Tube | - | |
91036-125CTLF CONN HEADER | CONN HEADER | 0 | Tube | - | |
91036-120CT CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 0 | Tube | - | |
91036-125 CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 0 | Tube | - | |
91036-125LF CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 0 | Tube | - | |
91036-130 CONN HEADER SMD 60POS 1.27MM | CONN HEADER SMD 60POS 1.27MM | 0 | Tube | - | |
91036-150 CONN HEADER SMD 100POS 1.27MM | CONN HEADER SMD 100POS 1.27MM | 0 | Tube | - | |
91036-110PLF CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 0 | Tape & Reel (TR) | - | |
91036-140LF CONN HEADER SMD 80POS 1.27MM | CONN HEADER SMD 80POS 1.27MM | 0 | Tube | - | |
91036-145 CONN HEADER SMD 90POS 1.27MM | CONN HEADER SMD 90POS 1.27MM | 0 | Tube | - | |
91036-150LF CONN HEADER SMD 100POS 1.27MM | CONN HEADER SMD 100POS 1.27MM | 0 | Tube | - |