![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
AOK20
Discrete Semiconductor Products | Single FETs, MOSFETs
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AOK20B135D1 IGBT 1350V 40A 340W TO-247 | IGBT 1350V 40A 340W TO-247 | 163 | Tube | - | |
AOK20B65M2 IGBT 650V 20A TO247 | IGBT 650V 20A TO247 | 109 | Tube | - | |
AOK20B60D1 IGBT 600V 40A 180W TO247 | IGBT 600V 40A 180W TO247 | 0 | Tube | - | |
AOK20B65M1 IGBT 650V 20A TO-247 | IGBT 650V 20A TO-247 | 0 | Tube | - | |
AOK20B135E1 IGBT 1350V 20A 340W TO247 | IGBT 1350V 20A 340W TO247 | 0 | Tube | - | |
AOK20B120E2 IGBT 1200V 20A TO-247 | IGBT 1200V 20A TO-247 | 0 | Tube | - | |
AOK20B120E1 IGBT 1200V 20A TO247 | IGBT 1200V 20A TO247 | 0 | Tube | - | |
AOK20B120D1 IGBT 1200V 20A TO-247 | IGBT 1200V 20A TO-247 | 0 | Tube | - |