![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/951/671/684_ATS-54400K-C2-R0_tmb.jpg)
ATS-512
Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ATS-51270R-C1-R0 HEAT SINK 27MM X 27MM X 19.5MM | HEAT SINK 27MM X 27MM X 19.5MM | 280 | Bulk | - | |
ATS-51230R-C1-R0 HEAT SINK 23MM X 23MM X 19.5MM | HEAT SINK 23MM X 23MM X 19.5MM | 140 | Bulk | - | |
ATS-51290K-C1-R0 HEAT SINK 29MM X 29MM X 14.5MM | HEAT SINK 29MM X 29MM X 14.5MM | 431 | Bulk | - | |
ATS-51250R-C1-R0 HEAT SINK 25MM X 25MM X 19.5MM | HEAT SINK 25MM X 25MM X 19.5MM | 261 | Bulk | - | |
ATS-51230K-C1-R0 HEAT SINK 23MM X 23MM X 14.5MM | HEAT SINK 23MM X 23MM X 14.5MM | 530 | Bulk | - | |
ATS-51290D-C1-R0 HEAT SINK 29MM X 29MM X 9.5MM | HEAT SINK 29MM X 29MM X 9.5MM | 126 | Bulk | - | |
ATS-51250K-C1-R0 HEAT SINK 25MM X 25MM X 14.5MM | HEAT SINK 25MM X 25MM X 14.5MM | 145 | Bulk | - | |
ATS-51210R-C1-R0 HEAT SINK 21MM X 21MM X 19.5MM | HEAT SINK 21MM X 21MM X 19.5MM | 178 | Bulk | - | |
ATS-51270K-C1-R0 HEAT SINK 27MM X 27MM X 14.5MM | HEAT SINK 27MM X 27MM X 14.5MM | 98 | Bulk | - | |
ATS-51290R-C1-R0 HEAT SINK 29MM X 29MM X 19.5MM | HEAT SINK 29MM X 29MM X 19.5MM | 80 | Bulk | - | |
ATS-51230D-C1-R0 HEAT SINK 23MM X 23MM X 9.5MM | HEAT SINK 23MM X 23MM X 9.5MM | 50 | Bulk | - | |
ATS-51250D-C1-R0 HEAT SINK 25MM X 25MM X 9.5MM | HEAT SINK 25MM X 25MM X 9.5MM | 102 | Bulk | - | |
ATS-51210D-C1-R0 HEAT SINK 21MM X 21MM X 9.5MM | HEAT SINK 21MM X 21MM X 9.5MM | 79 | Bulk | - | |
ATS-51270D-C1-R0 HEAT SINK 27MM X 27MM X 9.5MM | HEAT SINK 27MM X 27MM X 9.5MM | 0 | Bulk | - | |
ATS-51210K-C1-R0 HEAT SINK 21MM X 21MM X 14.5MM | HEAT SINK 21MM X 21MM X 14.5MM | 0 | Bulk | - |