TRACO POWER TPP 100A-J and 150A-J Series | DigiKey Daily
TRACO POWER offers their TPP 100A-J and 150A-J series of miniature open-frame, AC-to-DC power supplies. The TPP 100A-J series, available in a 2-inch by 3-inch form factor, offers a maximum output power of 100 watts. The TPP 150A-J series comes in a 2-inch by 4-inch footprint with a power rating of 150 watts. Both versions have output voltages ranging from 12 to 48 volts DC, and utilize industrial grade components for reliable full-load operation over extended temperatures, with or without cooling fans. These features make them well suited for high-density applications where the noise and cost of a cooling fan is prohibitive. Double reinforced insulation, 4 kilovolts-AC isolation, and less than 75 microamps of leakage current make these products appropriate medical applications.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
TPP 100-112A-J | AC/DC CONVERTER 12V 100W | 2 - 立即发货 | $754.38 | 查看详情 | ||
TPP 100-115A-J | AC/DC CONVERTER 15V 100W | 16 - 立即发货 | $754.38 | 查看详情 | ||
TPP 100-124A-J | AC/DC CONVERTER 24V 100W | 197 - 立即发货 | $754.38 | 查看详情 | ||
TPP 100-128A-J | AC/DC CONVERTER 28V 100W | 0 - 立即发货 | $732.73 | 查看详情 | ||
TPP 100-136A-J | AC/DC CONVERTER 36V 100W | 5 - 立即发货 | $677.21 | 查看详情 | ||
TPP 100-148A-J | AC/DC CONVERTER 48V 100W | 3 - 立即发货 | $740.05 | 查看详情 | ||
TPP 150-112A-J | AC/DC CONVERTER 12V 150W | 0 - 立即发货 | $757.14 | 查看详情 | ||
TPP 150-115A-J | AC/DC CONVERTER 15V 150W | 26 - 立即发货 | $757.14 | 查看详情 | ||
TPP 150-124A-J | AC/DC CONVERTER 24V 150W | 146 - 立即发货 | $757.14 | 查看详情 | ||
TPP 150-128A-J | AC/DC CONVERTER 28V 150W | 2 - 立即发货 | $757.14 | 查看详情 | ||
TPP 150-136A-J | AC/DC CONVERTER 36V 150W | 15 - 立即发货 | $741.52 | 查看详情 | ||
TPP 150-148A-J | AC/DC CONVERTER 48V 150W | 2 - 立即发货 | $741.52 | 查看详情 |