Pimoroni OnOff SHIMs For Raspberry Pi | Maker Minute
OnOff SHIMs give you a convenient power switch for the Raspberry Pi platform on a small, affordable board. The PCB itself is just 1 mm thick and uses a horizontal push button mounted on the corner of the board. This allows the OnOff SHIM to be soldered directly to the Raspberry Pi GPIOs with room to stack HATs and pHATs above it, but the board also comes with a 2x6 female header that can be soldered to the SHIM for removable use. The OnOff SHIM includes a micro-USB connector for power and supports up to 2.5 A, capable of powering the Pi and many add-ons.