Pimoroni Bitscope Micro | Maker Minute
The BS05U BitScope Micro is a fully-featured mixed signal test and measurement system built for use in the lab and the field. In one tiny board, the BS05U gives users a dual channel 20 MHz oscilloscope, eight channel 40 MSps logic analyzer, arbitrary waveform and clock generators, and a spectrum analyzer. The analog channels support probes with attenuation from 1:100 to 100:1, and offer user-defined switching levels when used as logic inputs, supporting low voltage logic or high voltage PLC logic levels. The BitScope Software can be used with a Raspberry Pi, or Windows, Mac, or Linux OSes, and the device offers full user programmability using a variety of programming languages.