VideoLibrary
NXP Rapid IoT Prototyping Kit | Digi-Key Daily
NXP’s Rapid IoT prototyping kit is a comprehensive, secure, and power-optimized IoT end-node solution with a user-friendly development environment that enables users to quickly take their idea to a proof-of-concept.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      NXP Rapid IoT Prototyping Kit | DigiKey Daily

      NXP’s Rapid IoT prototyping kit is a comprehensive IoT end-node solution with a user-friendly development environment that enables users to quickly take their idea to a proof-of-concept. The kit is based on the Kinetis® K64 MCU and KW41Z wireless MCU, with an A1006 secure authenticator and NTAG I2C plus NFC interface. The device comes with pre-programmed applications and developers can use the Atmosphere® web IDE with GUI-based programming for its simplicity, or the MCUXpresso SDK for production development. The wireless MCU support multiple protocols for cloud connectivity, including through smartphones or NXP’s Modular IoT Gateway. It has multiple on-board sensors, and hardware expansion is possible with mikroBUS™ click boards™. The device has a small form factor and is optimized for low-power consumption for battery-powered operation.

      5/18/2018 1:38:18 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      RAPID IOT PROTOTYPING KITSLN-RPK-NODERAPID IOT PROTOTYPING KIT0 - 立即发货
      1 : ¥515.28
      散装
      查看详情