Cinch Fixed Length RF Cable Assemblies | DigiKey Daily
Cinch Connectivity has partnered with DigiKey to offer fixed length coax cable assemblies, providing a cost-effective and in-stock solution for testing and production needs. Cable assemblies are available from 6” to 60” or 75 mm to 3 m, and with 50 Ω or 75 Ω impedance. Cable types include ultra miniature assemblies with UMCC connectors for applications such as antenna connections, hand formable cables for semi-fixed installations, and ultra-low-loss, phase stable Semflex series cables with a max frequency up to 50 GHz. Altogether, there are over 500 configurations available covering all the popular connector interfaces, and custom lengths and configurations are available upon request.