Fixed Length RF Cable Assemblies
Cinch Connectivity Solutions is proud to partner with Digi-Key to offer a wide selection of Fixed Length Coax Cable assemblies. Typically available in 6" to 60" (Imperial lengths) and 75 mm to 3 m (Metric lengths), these cables offer a cost effective in-stock solution to your testing and production needs. These cables are available in over 500 configurations covering all popular connector interfaces.
- Available in 2.92 mm, SMA, SMB, BNC, MCX, MMCX, Type N, and U.FL
- Johnson cable types including, RG-8, RG-58, RG-142, RG-178, RG-179, RG-179DS, RG-213, RG-316, RG-316DS, Conformable 0.086", Conformable 0.141", and more
- Semflex Low Loss Test cables available with SMA and Type N connectors
- Custom lengths and configurations available upon request
Series/Configuration
(50 Ohm unless noted)
SMA
SMB
MCX
MMCX
Type N
Type N Straight Plug to Type N Straight Plug | View Details |
Type N Straight Plug to Type N Right Angle Plug | View Details |
Type N Straight Plug to SMA Straight Plug | View Details |
BNC
BNC Straight Plug to BNC Straight Plug | View Details |
BNC 75 Ohm Straight Plug to BNC 75 Ohm Straight Plug | View Details |
BNC Straight Plug to SMA Straight Plug | View Details |