VideoLibrary
DXMR90 Unboxing | DigiKey
This unboxing video features Banner Engineering’s DXMR90-4K IO-Link master controller which consolidates data from up to four sources for local data processing and accessibility to host systems as a platform for the Industrial internet of Things (IIo
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      DXMR90 Unboxing | DigiKey

      Banner's DXMR90-4K IO-Link 4-port controller fits into the Distribute level of Banner’s Snap Signal family. It consolidates, processes, and distributes data using industrial or web service protocols. It serves as the gateway for the connection IO devices such as sensors, lighting products, IO-link hubs, and more. The DXMR90-4K can have multiple configurations and includes a model number on the IP67 rated housing used to identify which boards are included in the controller. To set up the controller, launch Banner’s DXM Configuration software, scan your network, set the model to DXMR90x, and connect.

      1/11/2024 9:46:12 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      IIOT. CONTROLLER, ETHERNETDXMR90-X1IIOT. CONTROLLER, ETHERNET139 - 立即发货
      1 : ¥4,490.42
      查看详情