• Preferred Supplier

Vishay / Siliconix

Image of PowerCAD Design Tool

PowerCAD 设计工具

Vishay 的 PowerCAD 仿真工具是一款免费在线工具,设计者可使用该工具加快电路的设计。

Image of Vishay's Analog Switch/Mux Interactive Guide

模拟开关/多路复用器交互指南

工业、仪表、保健和通信应用中的高精度、低功耗信号开关产品指南。

Image of TrenchFET Gen IV MOSFETs

TrenchFET 第四代 MOSFET

Vishay 的下一代 TrenchFET 第四代技术将导通电阻降低至 0.00135 Ω(当 VGS = 4.5 V)。

我们的产品

特色产品 最新产品

智能负载开关

Vishay 的智能负载开关带有简化的 GPIO 控制器件,可用于实现多个子系统的电源分配和定序。 </ul>

SiP12116 3 A Synchronous Buck Regulator

Vishay's SiP12116 is a high-frequency CM-COT synchronous buck regulator with integrated high- and low-side power MOSFETs.

查看全部

工具和支持

精选视频

A New Vishay is in motion
A New Vishay is in motion
Run Electronics Cooler with MOSFETs in the PowerPAK® 1212-F
Run Electronics Cooler with MOSFETs in the PowerPAK® 1212-F
Vishay microBRICK® Overview
Vishay microBRICK® Overview
Vishay on Mars!
Vishay on Mars!
查看全部

近期 PTM

Image of Vishay Siliconix microBRICK® DC/DC Regulator Module Family
10 minutes
microBRICK® DC/DC Regulator Module Family
This presentation will discuss the features and benefits and the target applications for the microBRICK® family from Vishay Siliconix.
Image of Vishay's FRED Pt® Gen 5 Hyperfast Diode Technology
5 minutes
FRED Pt Gen 5 Hyperfast Diode Technology
This presentation will introduce the new generation of FRED Pt® Hyperfast diode technology and its deployment in power packages for automotive and industrial applications.
MOSFET 2N-CH 30V 11A POWERPAIR
10 minutes
30 V TrenchFET Gen IV MOSFET and PowerPAIR
TrenchFET Generation IV MOSFETs improve efficiency and increase power density. PowerPAIR MOSFETs reduce the PC board area required while increasing efficiency.
MOSFET N-CH 600V 73A TO247AC
10 minutes
High Voltage MOSFET E Series and PFC Device Selection
Introduction to Vishay E Series of 600 and 650 volt superjunction MOSFETs.
IC REG BUCK SYNC ADJ QFN33-16L
5 minutes
microBUCK
microBUCK offers integrated MOSFETs, a selectable light load mode, and a programmable current limit.
IC SWITCH HIGH SIDE SC70-6
5 minutes
Smart Load Switch
Combining the functionality of a load switch into a single IC, simplifying the job, and saving valuable space.
查看全部

关于 Vishay / Siliconix

Vishay 的产品组合是一个具有无与伦比的分立半导体(二极管、MOSFET 和光电元件)和无源元件(电阻器、电感器和电容器)的集合。这些组件几乎适用于工业、计算、汽车、消费、电信、军事、航空航天和医疗市场中所有类型的工业电子器件和设备。Vishay 很荣幸地成为 DigiKey 的主要合作伙伴。