SiP12116 3 A Synchronous Buck Regulator

Vishay's SiP12116 3 A synchronous buck regulator has fixed 650 kHz switching frequency in space-saving 3 mm x 3 mm package

Image of Vishay/Siliconix's SiP12116 3 A Synchronous Buck Regulator Vishay's SiP12116 is a high-frequency CM-COT synchronous buck regulator with integrated high- and low-side power MOSFETs. Its power stage is capable of supplying up to 3 A of continuous current at a 650 kHz switching frequency. The regulator produces an adjustable output voltage down to 0.6 V from 4.5 V to 15 V input rails to accommodate a variety of applications. The SiP12116's CM-COT control delivers ultra-fast transient response and low ripple over the full load range with minimum output capacitance and no ESR requirements. The device features a built-in soft-start of 1 ms while offering design simplicity with minimal external components and integrated compensation. Only seven external components are needed to complete a 3 A buck regulator design in a total of 100 mm2.

The device offers a full protection set, including cycle-by-cycle current limit, short-circuit protection (SCP), over-temperature protection (OTP), and input under-voltage lockout (UVLO). Designed to meet the nVidia OpenVreg Type-0 specifications, the SiP12116 is available in the 3 mm x 3 mm DFN10 package with thermal pad.

Features
  • Supports a 4.5 V to 15 V input voltage range
  • Fixed high 650 kHz switching frequency
  • Adjustable output voltage down to 0.6 V
  • 3 A continuous output current
  • Advanced CM-COT control
  • Ultra-fast transient response
  • Excellent line/load regulation
  • All ceramic solution; no ESR requirement
  • Advanced ripple control under light load
  • No compensation required
  • Full protection set
  • Cycle-by-cycle current limit
  • Short-circuit protection (SCP)
  • Over-temperature protection (OTP)
  • Input under-voltage lockout (UVLO)
  • Power good function
  • Supports all MLCC capacitor types for output filters
  • < 5 μA typical shutdown current
  • ± 2% output voltage accuracy
  • Fixed soft-start: 1.2 ms typical
  • Tiny DFN10 3 x 3 package

Applications

  • Point-of-load regulation for 5 V and 12 V rails in space-constrained consumer electronics, computing, telecom, and industrial applications
  • nVidia graphic card solution, server system power, DSPs, FPGAs, ASICs, set-top boxes, and TV power
Parts are not available
发布日期: 2014-09-15