• Preferred Supplier

TE Connectivity Linx

我们的产品

最新产品

GNSS L1 无源陶瓷贴片和芯片天线

TE Connectivity GNSS L1 无源陶瓷贴片和芯片天线提供高性能、高可靠性以及多种尺寸的各种安装选项。

ISM 2.4 MHz/5.9MHz 无源陶瓷贴片天线图片

TE Connectivity (TE) ISM 2.4 MHz 和 5.9 MHz 无源陶瓷贴片天线为无线应用提供高性能和高可靠性。

用于测试设备的大型同轴连接器/电缆组件系统

用于测试设备的 TE 大规模同轴连接器和电缆组件系统支持高达 3.2 GHz 的频率,测试能力高达 128 个端口。

HDP/VDP 远程粘合安装偶极天线

TE HDP 和 VDP 远程粘合安装偶极天线提供水平和垂直极化版本,适合室内或室外安装。

查看全部

精选视频

About TE Connectivity Linx
About TE Connectivity Linx
查看全部

近期 PTM

Linx Remote Keyless Entry Systems
10 minutes
Understanding Remote Control and Remote Keyless Entry
Learn about RF encoders, transmitters, receivers, and decoders, and the process that enables Remote Keyless Entry.
RXM-916-ES
10 minutes
Understanding RF Modules
Overview of what a Radio Frequency module is and how to select the right one.
FCC and Legal Considerations with Linx Radio Modules
10 minutes
FCC and Legal Considerations with Linx Radio Modules
Discuss the requirements of the FCC Code of Federal Regulations (CFR), Title 47, Part 15 which deals with unlicensed RF operation.
Linx Wireless Transceiver
10 minutes
Considerations Sending Data Over Wireless Link
Learn about challenges that must be faced in order to maintain a secure system including encryption, protocols, and packet delivery.
IC Decoder Low Security 8DIP
10 minutes
Encoders and Decoders Overview
Encoder and decoder IC overview and the differences between Linx encoders and decoders.
Receiver
10 minutes
Introduction to the RF Environment
Providing a basic understanding of how signals are transmitted and received in an RF environment.
查看全部

关于 TE Connectivity Linx

TE Connectivity Linx 开发和制造的无线产品让处于任何技术水平的工程师都可轻松使用,从而使无线技术变得更简单。公司为射频模块、远程控制器件、评估套件以及主要开发系统提供简单明了的硬件配置和清晰的文档。Linx 产品使工程师和业余爱好者可轻松集成无线特性,而无需从头开始费钱费力地设计射频功能。