• Preferred Supplier

Laird Connectivity

Image of Laird LWB+ Wi-Fi 4 with BT 5.2 Module

LWB+ Wi-Fi 4 with BT 5.2 Module and SiP

Ezurio’s Sterling-LWB+ Wi-Fi 4 with Bluetooth® v5.2 module is based upon the Infineon CYW43439 chipset.

Image of Laird Lyra 24 Series Bluetooth Modules

Lyra 24 Series Bluetooth® Modules

Ezurio's Lyra 24 series Bluetooth® modules are next-generation Bluetooth LE for IoT devices.

Image of Laird Lyra Series Bluetooth 5.3 Modules

Lyra Series Bluetooth® 5.3 Modules

Ezurio's Lyra series Bluetooth® 5.3 modules provide multiple software development options in Bluetooth LE-enabled product development.

我们的产品

最新产品

Sona™ Wi-Fi® 6/6E Modules

The Ezurio Sona™ family of Wi-Fi® 6/6E modules is engineered to meet the demanding connectivity needs of modern industrial IoT applications.

BL54L15 系列:下一代低功耗蓝牙和 802.15.4 连接

Ezurio BL54L15 系列利用 Nordic Semiconductor nRF54L15 片上系统 (SoC) 来推进低功耗无线连接。

Veda SL917 - Wi-Fi® 6 + 低功耗蓝牙 5.4 模块

Ezurio Veda SL917 是一款基于 Silicon Labs SiWx917 芯片组的联网 MCU,专为低功耗工业物联网应用而设计。

Sona™ NX611 物联网模块

Ezurio Sona™ NX611 IoT 模块具有焊接模块选择,可提高在恶劣环境下的耐用性。

查看全部

精选视频

Sona IF573 Wi-Fi + Bluetooth Development Kit - Unboxing | DigiKey
Sona IF573 Wi-Fi + Bluetooth Development Kit - Unboxing | DigiKey
ezurio 2024 embedded world interview
ezurio 2024 embedded world interview
Ezurio 2022 Electronica Interview
Ezurio 2022 Electronica Interview
Lyra 系列 Bluetooth® 5.3 模块 | Datasheet Preview
Lyra 系列 Bluetooth® 5.3 模块 | Datasheet Preview
查看全部

近期 PTM

BT900
5 minutes
BT900 Series of Intelligent Bluetooth 4.0 Dual Mode Modules
Includes an embedded Bluetooth 4.0 software stack for Classic Bluetooth and Bluetooth Low Energy (BLE) capabilities.
Module Bluetooth HCI Dual USB
5 minutes
BT800 Series Bluetooth v4.0 Dual Mode Modules
The BT800 v4.0 series is a dual-mode, or Bluetooth Smart Ready Module, that supports a USB HCI interface with HID proxy mode.
Bluetooth Module V2.0
5 minutes
BT700 Series Bluetooth Modules
The BT700 series are Class 1 Bluetooth v2.0 and v2.1 modules that feature a compact 15 mm x 29 mm footprint.
BL600 Series
5 minutes
BL600 Series
Single-mode, Bluetooth Smart module using a smartBASIC core, allowing it to support a range of applications including blood pressure and heart rate monitors.
ConnexLink RF Receiver
10 minutes
ConnexLink Overview
ConnexLinks are simple, easy to use transceivers that can replace thousands of feet of serial cable.
查看全部

关于 Laird Connectivity

Laird Connectivity 通过市场领先的模块、天线、物联网设备和客户特定无线解决方案简化了无线连接。他们的产品凭借性能和可靠性而备受世界各地公司的信赖。凭借一流的支持和全面的产品开发服务,他们可以为您降低风险,缩短产品上市所需的时间。当您需要无与伦比的无线性能来安全可靠地连接电子设备时,Laird Connectivity 就可以提供——无论什么设备。