• Preferred Supplier

Bel Fuse, Inc.

Image of Bel Fuse's Circuit Protection Portfolio

电路保护产品组合

Bel Fuse 的电路保护产品系列包括了目前市场上使用最广泛的电路保护产品之一。

Image of Bel Fuse's LAN Discrete Transformer Modules

LAN 分立变压器模块

Bel Fuse, Inc. 的 LAN 变压器模块专为满足最常见的 10/100 Base-TX 和千兆位以太网铜 LAN 传输数据标准而设计。

Image of Bel Fuse's MagJack Integrated Connector Modules

MagJack 集成连接器模块

Bel Fuse 的 MagJack® 集成连接器模块 (ICM) 产品线是 Bel Fuse 和 Stewart 的第一大系列产品,适用于各种以太网网络应用。

我们的产品

最新产品

0603C 快熔保险丝

Bel Fuse 0603C 快熔陶瓷管状保险丝按照 UL 和 CSA 标准 248-14 进行设计并通过相关审批。

0652C/0652P 系列延时保险丝

Bel Fuse 0652C/0652P 系列慢熔保险丝非常适合遇到瞬时过载的情况,例如启动电动机。

0651C 和 0651P 系列快断式保险丝

Bel Fuse/Bel Power 0651C 和 0651P 系列快断式保险丝提供较宽的工作温度范围。

0650C 和 0650P 系列快断式保险丝

Bel Fuse 0650C 和 0650P 系列快断式保险丝为组件或内部电路提供单独保护。

查看全部

工具和支持

Image of Bel's Onboard and Offboard Chargers Webinar Banner

Webinar: Onboard and offboard chargers in eMobility applications

With an increasing number of electric powered vehicles on the market and on the roads: passenger cars, light commercial vehicles, buses, trucks and even construction and mining vehicles, there is a growing need in the eMobility industry for reliable, compact, efficient, and powerful products that help safeguard against power outages and minimize disruptions.
了解详情

精选视频

Bel Fuse, Inc. Automotive & EV Fuses from Bel | Datasheet Preview
Bel Fuse, Inc. Automotive & EV Fuses from Bel | Datasheet Preview
慢断型 2410 SMD 保险丝 - 0680L 系列 | Datsheet Preview
慢断型 2410 SMD 保险丝 - 0680L 系列 | Datsheet Preview
SMT Low Profile PTC Resettable Fuses | First Look
SMT Low Profile PTC Resettable Fuses | First Look
Slow Blow 2410 SMD Fuses | Datasheet Preview
Slow Blow 2410 SMD Fuses | Datasheet Preview
查看全部

近期 PTM

ICM
10 minutes
Integrated Connector Module, ICM
ICM is a single module made of a combination of magnetic and discrete components, which eases the conversion from the physical layer to the physical media.
ARJ45
10 minutes
ARJ45 Category 7a Modular Connector System
The ARJ45 connector system was designed for high performance Category 7a and Class Fa systems.
EPP918
5 minutes
Modular Jack EPP-918A Environmental Protection Gel
EPP-918A Compound helps prevent corrosion due to harsh environments and usage, is RoHS6 compliant, and contains a UV tracer to assist in visual inspection.
MagJack® Integrated Magnetics Modular Jacks
15 minutes
MagJack® Integrated Magnetics Modular Jacks
The MagJack family of highly integrated Ethernet connector modules offer design flexibility, RoHS compatibility, reliability, and manufacturing testing methods.
查看全部

关于 Bel Fuse, Inc.

Bel Fuse-Circuit Protection 提供广泛的 PCB 安装、表面贴装和 PTC 自恢复保险丝。PCB 安装产品包括径向、标准玻璃和陶瓷管状保险丝。该公司已经走在行业向表面贴装保险丝设计(诸如砖式和片式保险丝)转型升级的前沿,解决了人们对小而紧凑的技术的需求。Bel Fuse-Circuit Protection 还提供完整的 PTC 自恢复保险丝产品线,同时具有表面贴装和径向封装选择。这些保险丝产品有许多第三方机构按照各种各样的性能标准进行了认证。认证标志授权机构如 UL、CSA、PSE、CCC、VDE 和 Semko。这些保险丝和 PTC 自恢复产品全部符合 RoHS 2 规范。