• Preferred Supplier

Bourns, Inc.

Image of Bourns High Energy Gas Discharge Tubes

高能气体放电管 (GDT) – GDT2xxE 系列

Bourns 的新型高能气体放电管 (GDT) 浪涌抑制器系列专为满足交流电源线和高浪涌电流应用要求而设计。

Image of Bourns High-Clearance/Creepage Distance

高电气间隙/爬电距离隔离电源变压器 – HCTSM110103HAL

该 HCT 电源隔离变压器采用强化绝缘,工作电压高至 1200 VDC,Hi-Pot 隔离电压高达 5000 VAC,最大爬电距离为 14mm,电气间隙为 11mm。

Image of Bourns SiC Schottky Barrier Diodes - BSD Series

碳化硅肖特基势垒二极管 BSD

Bourns SiC 肖特基势垒二极管提供具有竞争力的 Vf * Qr FOM,额定值为 650V 和 1200V,电流水平为 5A 至 20A,并提供各种方便的封装选择,包括 TO220-2、TO247-3、TO252 和 DFN8x8。

工具和支持

精选视频

Bourns® Trimpot® Trimming Potentiometers elevate Industrial applications
Bourns® Trimpot® Trimming Potentiometers elevate Industrial applications
Bourns® Trimpot® Trimming Potentiometers 5G and 6G Technologies
Bourns® Trimpot® Trimming Potentiometers 5G and 6G Technologies
Bourns Takes Digital Designs to New Heights
Bourns Takes Digital Designs to New Heights
Bourns® Trimpot® Trimming Potentiometers and EV Charging
Bourns® Trimpot® Trimming Potentiometers and EV Charging
查看全部

近期 PTM

5 minutes
Mini-Breakers: Overtemperature Protection for Heater Applications
Bourns mini-breakers are a combination of two common circuit protection technologies: a PTC and a bimetal switch, providing several advantages over either technology on its own.
10 minutes
SinglFuse™ SMD Fuses
SinglFuse thin film chip fuses construction method allows for precise and efficient high volume production as well as the flexibility for custom applications.
5 minutes
Mini-breaker Thermal Cut Off (TCO) Devices
This presentation will introduce the range of mini-breakers, explain their construction, and review their applications and advantages. It will also explain the part numbering system and talk about how to select the most suitable part.
10 minutes
Transient Blocking Units
The TBU® HSP is a silicon-based, solid-state, resettable device which is placed in a series with a signal path.
5 minutes
Magnetics SRP Series Shielded Power Inductors
Bourns' SRP series power inductors are designed for high current applications and low radiation in a compact size.
5 minutes
GMOV™ Hybrid Overvoltage Protection Component
Bourns' GMOV™ component combines the technology of an MOV and GDT with FLAT® technology to resolve premature MOV degradation and failure.
查看全部

关于 Bourns, Inc.

Bourns, Inc. 由 Marlan 和 Rosemary Bourns 共同创立于 1947 年,自成立以来一直是电子产业界设计、制造和销售电子元件和集成解决方案的领导厂商。作为一个行业创新者,Bourns 的产品开发目标针对诸如计算机、电信、汽车和便携式电子产品之类高增长行业。

Bourns 早在 1952 年推出 Trimpot® 产品线时就已打造出其产品和服务的质量、价值和创新标杆,即世界上首款获得专利的微调电位计。Bourns 追求完美,致力于不断改善产品及服务,以满足全球客户需求。Bourns 理念根植于为其全球客户提供高质量的产品、可靠的交付和最佳的总体价值。除了保持全球制造和客户支持能力外,Bourns 还重点投入技术开发和制造能力扩张上,以满足客户不断变化的需求。通过这种持续的投资,Bourns 推动了元器件小型化趋势发展。公司秉持质量至上原则,制程通过了 QS 9000 和 ISO 9001/2000 认证。

“我们特别感谢与 DigiKey 长达 32 年之久的、成功的合作关系。作为业内发展最快的电子元器件分销商之一,我们与 DigiKey 的合作扩大了客户群,并增加了对我们先进产品和应用解决方案的需求。Bourns 多次将 DigiKey 评为表现最佳的分销合作伙伴,我们将继续珍惜并高度重视这种关系。”Bourns, Inc. 全球销售高级副总裁 James Harrington 说道。