Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Characteristics

The 1308 size of WE-PPTI transformers offers a very low-profile 5.5 mm maximum height surface-mount transformer which can support 12 V and 24 V inputs operating at frequencies from 1 MHz on the high end, all the way down to 400 kHz.

PTM Published on: 2024-03-18
PTM Updated on: 2024-04-29